
* Images are for reference only
ZETC404020S-3R3MT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC404020S-3R3MT-LF
- JLCPCB Part #
- C49009355
- Package
- SMD,4.1x4.1mm
- Description
- 3.3uH 35mΩ 6.5A 8.2A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.2095
50+
$0.1648
150+
$0.1456
500+
$0.1218
3000+
$0.1111
6000+
$0.1047
Related Products
Welcome back, may I help you?