
* Images are for reference only
ZETC322520S-220MT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC322520S-220MT-LF
- JLCPCB Part #
- C48945859
- Package
- 1210
- Description
- 1.9A 2.1A 22uH 315mΩ Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 131
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 128
In-stock Item Pricing
Qty Unit Price
1+
$0.1857
50+
$0.1457
150+
$0.1286
500+
$0.1073
2000+
$0.0978
4000+
$0.0920
Related Products
Welcome back, may I help you?