
* Images are for reference only
ZETC160808S2R2MBT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC160808S2R2MBT-LF
- JLCPCB Part #
- C48944988
- Package
- 0603
- Description
- 1.6A 1.7A 2.2uH 220mΩ Molded Inductor ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1072
50+
$0.0840
150+
$0.0724
500+
$0.0637
3000+
$0.0568
6000+
$0.0532
Related Products
Welcome back, may I help you?