
* Images are for reference only
ZETC252008S1R0MBT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC252008S1R0MBT-LF
- JLCPCB Part #
- C48945526
- Package
- 1008
- Description
- 1uH 34mΩ 4.5A 4.7A Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
100+
$0.0338
300+
$0.0293
3000+
$0.0260
6000+
$0.0233
9000+
$0.0220
Related Products
Welcome back, may I help you?