
* Images are for reference only
ZEMS201608-2R2M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEMS201608-2R2M
- JLCPCB Part #
- C48945413
- Package
- 0806
- Description
- 123mΩ 2.2uH 2.4A 2.7A Molded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0370
200+
$0.0293
600+
$0.0254
3000+
$0.0225
9000+
$0.0201
21000+
$0.0190
Related Products
Welcome back, may I help you?