
* Images are for reference only
ZETC121065S-2R2MT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC121065S-2R2MT-LF
- JLCPCB Part #
- C49009313
- Package
- SMD,1.2x1mm
- Description
- 1.2A 1.5A 2.2uH 280mΩ Molded Inductor ±20% SMD,1.2x1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2018
50+
$0.1588
150+
$0.1402
500+
$0.1172
3000+
$0.1070
6000+
$0.1008
Related Products
Welcome back, may I help you?