
* Images are for reference only
ZEPIM404030T220MLF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM404030T220MLF
- JLCPCB Part #
- C49009289
- Package
- SMD,4.1x4.1mm
- Description
- 190mΩ 2.6A 22uH 3.5A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 189
In-stock Item Pricing
Qty Unit Price
1+
$0.3813
50+
$0.2992
150+
$0.2654
500+
$0.2220
2000+
$0.2027
4000+
$0.1898
Related Products