
* Images are for reference only
ZEMS201210-1R0M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEMS201210-1R0M
- JLCPCB Part #
- C48945098
- Package
- 0805
- Description
- 1uH 4.1A 4.2A 55mΩ Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.0843
50+
$0.0665
150+
$0.0576
500+
$0.0510
3000+
$0.0456
6000+
$0.0430
Related Products