
* Images are for reference only
ZETC303020D-6R8MT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC303020D-6R8MT-LF
- JLCPCB Part #
- C49009076
- Package
- SMD,3x3mm
- Description
- 107mΩ 3.4A 4.7A 6.8uH Molded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1704
50+
$0.1340
150+
$0.1185
500+
$0.0991
3000+
$0.0904
6000+
$0.0851
Related Products
Welcome back, may I help you?