
* Images are for reference only
ZDSD04GLGIAG
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZDSD04GLGIAG
- JLCPCB Part #
- C5349318
- Package
- LGA8(6x8)
- Description
- -40℃~+85℃ 2.7V~3.6V 200uA 4Gbit 50MHz SPI、SD interface LGA8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9758
10+
$11.4120
30+
$10.4342
100+
$8.8039
Related Products
Welcome back, may I help you?