
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Zetta | |
| Package | FBGA-96(8x14) | |
| Voltage - Supply | 1.425V~1.575V | |
| Refresh Current | 25mA | |
| Current - Supply | 120mA | |
| Memory Format | DDR3 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZDV5256M16A-11DGN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Zetta | |
| Package | FBGA-96(8x14) | |
| Voltage - Supply | 1.425V~1.575V | |
| Refresh Current | 25mA | |
| Current - Supply | 120mA | |
| Memory Format | DDR3 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZDV5256M16A-11DGN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ZDV5256M16A-11DGN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.