
* Images are for reference only
ZD25WD20CNIGR
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZD25WD20CNIGR
- JLCPCB Part #
- C25687183
- Package
- USON-8-EP(1.5x1.5)
- Description
- 0.5uA 1.65V~3.6V 100,000 cycles 104MHz 13ms@(64KB) 20 Years 2Mbit 2ms Power-on reset、Software write protection、Write enable latch SPI USON-8-EP(1.5x1.5) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30089
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30057
In-stock Item Pricing
Qty Unit Price
1+
$0.1614
50+
$0.1289
150+
$0.1151
500+
$0.0977
3000+
$0.0843
6000+
$0.0796
Related Products
Welcome back, may I help you?