
* Images are for reference only
ZD25WD20CJIGR
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZD25WD20CJIGR
- JLCPCB Part #
- C7501402
- Package
- USON-6(0.7x1)
- Description
- 0.5uA 1.65V~3.6V 100,000 cycles 104MHz 13ms 20 Years 2Mbit 2ms Power-on reset、Software write protection、Write enable latch SPI USON-6(0.7x1) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3422
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3421
In-stock Item Pricing
Qty Unit Price
1+
$0.1260
50+
$0.0990
150+
$0.0854
500+
$0.0753
3000+
$0.0672
6000+
$0.0632
Related Products
Welcome back, may I help you?