
* Images are for reference only
ZD25D40CNJGR
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZD25D40CNJGR
- JLCPCB Part #
- C3646778
- Package
- USON-8-EP(1.5x1.5)
- Description
- -40℃~+105℃ 1.1ms 100,000 cycles 104MHz 2.6ms 2.7V~3.6V 20 Years 4Mbit 8uA SPI USON-8-EP(1.5x1.5) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5042
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5026
In-stock Item Pricing
Qty Unit Price
1+
$0.1653
50+
$0.1325
150+
$0.1185
500+
$0.1009
3000+
$0.0880
6000+
$0.0833
Related Products
Welcome back, may I help you?