
* Images are for reference only
ZD24C64A-SSGMB
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZD24C64A-SSGMB
- JLCPCB Part #
- C2837682
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 5ms 64Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5750
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5726
In-stock Item Pricing
Qty Unit Price
1+
$0.0967
50+
$0.0854
200+
$0.0759
500+
$0.0715
2500+
$0.0681
5000+
$0.0665
Related Products
Welcome back, may I help you?