
* Images are for reference only
ZD24C16A-XGMT
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZD24C16A-XGMT
- JLCPCB Part #
- C5447092
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 16Kbit 1MHz 3ms Hardware write protection function、Noise suppression function I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13457
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13447
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
50+
$0.0772
150+
$0.0675
500+
$0.0603
3000+
$0.0545
6000+
$0.0516
Related Products
Welcome back, may I help you?