
* Images are for reference only
Z224K310VD4L15
Extended
- Manufacturer
- JIERONG
- MFR.Part #
- Z224K310VD4L15
- JLCPCB Part #
- C920729
- Package
- Plugin,P=15mm
- Description
- 220nF 310V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1194
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1190
In-stock Item Pricing
Qty Unit Price
1+
$0.0489
100+
$0.0395
500+
$0.0303
1000+
$0.0268
5000+
$0.0241
10000+
$0.0226
Related Products
Welcome back, may I help you?