
* Images are for reference only
SIP110-PPJC-D14-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SIP110-PPJC-D14-ST-BK
- JLCPCB Part #
- C6296735
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm Gold Through Hole Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8118
200+
$1.5212
500+
$1.4712
1000+
$1.4454
Related Products

SIP110-PPPC-D14-ST-BK
Sullins Connector Solutions
$2.6440

SIP110-PPEC-D14-ST-BK
Sullins Connector Solutions
$2.1923

SIP110-PPJC-D13-ST-BK
Sullins Connector Solutions
$3.1972

AWLP 18/3,2-G
Assmann WSW Components
$2.5294

SIP110-PPKC-D09-ST-BK
Sullins Connector Solutions
$2.6472

1-216119-0
TE Connectivity
$1.8164
Welcome back, may I help you?