
* Images are for reference only
EGE2GM1R5E09OTMVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- EGE2GM1R5E09OTMVZC
- JLCPCB Part #
- C2890013
- Package
- Plugin,D6.3xL9mm
- Description
- -40℃~+105℃ 1.5uF 400V 5000hrs@105℃ 6.3mm 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 303
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0371
200+
$0.0296
1000+
$0.0225
2000+
$0.0200
10000+
$0.0177
20000+
$0.0166
Related Products
Welcome back, may I help you?