
* Images are for reference only
ECG2WM3R6F12OTBVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECG2WM3R6F12OTBVZC
- JLCPCB Part #
- C2940301
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 12mm 3.6uF 450V 8000hrs@105℃ 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0608
100+
$0.0485
500+
$0.0371
1000+
$0.0326
5000+
$0.0289
10000+
$0.0271
Related Products
Welcome back, may I help you?