
* Images are for reference only
ECG2DM470K21CTBVZC-L=10
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECG2DM470K21CTBVZC-L=10
- JLCPCB Part #
- C2904862
- Package
- Plugin,D13xL21mm
- Description
- -40℃~+105℃ 13mm 200V 47uF ±20% 插件,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1712
10+
$0.1351
30+
$0.1197
200+
$0.0918
400+
$0.0831
1000+
$0.0779
Related Products
Welcome back, may I help you?