
* Images are for reference only
ECE2GM100G14CTPVZC-L=3.2
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECE2GM100G14CTPVZC-L=3.2
- JLCPCB Part #
- C2940283
- Package
- Plugin,D10xL14mm
- Description
- -40℃~+105℃ 10mm 10uF 14mm 400V 6000hrs@105℃ ±20% 插件,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1061
50+
$0.0859
150+
$0.0758
400+
$0.0584
2400+
$0.0523
4800+
$0.0494
Related Products
Welcome back, may I help you?