
* Images are for reference only
WAFER-ZH1.5-10PLT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-ZH1.5-10PLT-W1-P
- JLCPCB Part #
- C22448298
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 100V 10P 1A 1x10P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 899
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 899
In-stock Item Pricing
Qty Unit Price
1+
$0.1062
50+
$0.0845
150+
$0.0737
1000+
$0.0656
2000+
$0.0590
5000+
$0.0558
Related Products
Welcome back, may I help you?