
* Images are for reference only
TS-1064S-A1B3-D4
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TS-1064S-A1B3-D4
- JLCPCB Part #
- C7464579
- Package
- SMD,3x2.5mm
- Description
- -25℃~+75℃ 1.5mm 100,000 cycles 12V 2.5N 2.5mm 3mm 50mA Black Round Button SPST Surface Mount,Vertical Without Bracket SMD,3x2.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 435
In-stock Item Pricing
Qty Unit Price
1+
$0.1933
50+
$0.1528
150+
$0.1354
500+
$0.1138
2500+
$0.1041
4000+
$0.0983
Related Products
Welcome back, may I help you?