
* Images are for reference only
TL-03
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TL-03
- JLCPCB Part #
- C703789
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3 3,000 Cycles Black SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.5411
10+
$0.4287
60+
$0.3789
120+
$0.3195
480+
$0.2922
1020+
$0.2762
Related Products
Welcome back, may I help you?