
* Images are for reference only
WAFER-XHB2.54-3PLT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-XHB2.54-3PLT-W1-P
- JLCPCB Part #
- C22448540
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.54mm 250V 3 3A 3P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4332
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 4184
In-stock Item Pricing
Qty Unit Price
1+
$0.0783
50+
$0.0623
150+
$0.0544
500+
$0.0484
2500+
$0.0436
5000+
$0.0412
Welcome back, may I help you?