
* Images are for reference only
WAFER-XHB2.54-8PLT-W1-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- WAFER-XHB2.54-8PLT-W1-P
- JLCPCB Part #
- C22448631
- Package
- SMD,P=2.54mm
- Description
- -25℃~+85℃ 1 1x8P 2.54mm 250V 3A 8 8P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2132
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1106
50+
$0.0874
150+
$0.0758
500+
$0.0671
2500+
$0.0602
5000+
$0.0568
Related Products