
* Images are for reference only
VMML1452G220MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMML1452G220MV
- JLCPCB Part #
- C487272
- Package
- SMD,D12.5xL14.5mm
- Description
- 12.5mm 14.5mm 22uF 400V ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.6671
10+
$0.5382
30+
$0.4738
250+
$0.4109
500+
$0.3723
1000+
$0.3529
2000+
$0.3481
4000+
$0.3465
Related Products
Welcome back, may I help you?