
* Images are for reference only
VMMC0572A100MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMC0572A100MV
- JLCPCB Part #
- C487172
- Package
- SMD,D6.3xL5.7mm
- Description
- 100V 10uF 5.7mm 6.3mm ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0710
50+
$0.0556
150+
$0.0479
1200+
$0.0421
2400+
$0.0375
4800+
$0.0352
Related Products
Welcome back, may I help you?