
* Images are for reference only
PKCD12G6R8MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- PKCD12G6R8MF
- JLCPCB Part #
- C269918
- Package
- Plugin,D8xL12mm
- Description
- 12mm 3.5mm 3000hrs@105℃ 400V 6.8uF 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1405
50+
$0.1129
150+
$0.0991
500+
$0.0887
2500+
$0.0805
5000+
$0.0763
10000+
$0.0753
20000+
$0.0749
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?