
* Images are for reference only
OGPLB1J681MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- OGPLB1J681MF
- JLCPCB Part #
- C269947
- Package
- Plugin
- Description
- 5mm 6000hrs@105℃ 63V 680uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1834
50+
$0.1797
150+
$0.1771
500+
$0.1746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?