
* Images are for reference only
NPXE2101E182MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXE2101E182MF
- JLCPCB Part #
- C2976280
- Package
- Plugin,D10xL21mm
- Description
- -55℃~+105℃ 10mm 1800uF 21mm 25V ±20% 插件,D10xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0516
10+
$0.8622
30+
$0.7675
250+
$0.6487
500+
$0.5925
1000+
$0.5620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?