
* Images are for reference only
NPXE1201A152MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXE1201A152MF
- JLCPCB Part #
- C2891129
- Package
- Plugin,D10xL12mm
- Description
- 10V 1500uF ±20% 插件,D10xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4464
10+
$0.3565
30+
$0.3195
100+
$0.2714
500+
$0.2216
1000+
$0.2088
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?