This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NPXD1601E821MJTM

Extended
Manufacturer
Ymin
MFR.Part #
NPXD1601E821MJTM
JLCPCB Part #
C2976273
Package
Plugin,D8xL16mm
Description
-55℃~+105℃ 16mm 25V 820uF 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5861
10+ $0.4785
30+ $0.4255
100+ $0.3725
500+ $0.3404
1000+ $0.3244
2000+ $0.3211
4000+ $0.3179

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons