
* Images are for reference only
NPXC0801C391MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXC0801C391MJTM
- JLCPCB Part #
- C2976212
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 16V 390uF 6.3mm 8mm ±20% 插件,D6.3xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1908
10+
$0.1503
30+
$0.1330
100+
$0.1111
500+
$0.1015
1000+
$0.0957
2000+
$0.0946
4000+
$0.0938
Related Products
Welcome back, may I help you?