This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NPXC0701V820MJTM

Extended
Manufacturer
Ymin
MFR.Part #
NPXC0701V820MJTM
JLCPCB Part #
C2976302
Package
Plugin,D6.3xL7mm
Description
-55℃~+105℃ 35V 6.3mm 7mm 82uF ±20% 插件,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1974
10+ $0.1564
30+ $0.1389
100+ $0.1171
500+ $0.1073
1000+ $0.0967
2000+ $0.0954
4000+ $0.0946

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons