
* Images are for reference only
LKME4502A331MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKME4502A331MF
- JLCPCB Part #
- C443152
- Package
- Plugin,D10xL45mm
- Description
- 10000hrs@105℃ 100V 10mm 330uF 45mm 5mm ±20% 插件,D10xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.4400
10+
$0.3452
30+
$0.3051
150+
$0.2537
450+
$0.2312
1050+
$0.2184
Related Products
Welcome back, may I help you?