
* Images are for reference only
VPXC0581V470MVTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VPXC0581V470MVTM
- JLCPCB Part #
- C20539631
- Package
- SMD,D6.3xL5.8mm
- Description
- 2000hrs@105℃ 35V 47uF 5.8mm 6.3mm ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2677
200+
$0.1068
500+
$0.1033
1200+
$0.1015
Related Products
Welcome back, may I help you?