
* Images are for reference only
LKMC0902W1R5MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMC0902W1R5MF
- JLCPCB Part #
- C443328
- Package
- Plugin,D6.3xL9mm
- Description
- 1.5uF 450V 6.3mm 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0566
100+
$0.0454
300+
$0.0399
1000+
$0.0357
5000+
$0.0323
10000+
$0.0307
20000+
$0.0304
40000+
$0.0301
Related Products
Welcome back, may I help you?