
* Images are for reference only
LKMB0901JR47MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMB0901JR47MF
- JLCPCB Part #
- C442903
- Package
- Plugin,D5xL9mm
- Description
- 470nF 5mm 63V 9mm ±20% 插件,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.0630
100+
$0.0505
300+
$0.0444
1000+
$0.0397
5000+
$0.0360
10000+
$0.0341
Related Products
Welcome back, may I help you?