
* Images are for reference only
LKMB0901J150MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMB0901J150MF
- JLCPCB Part #
- C442918
- Package
- Plugin,D5xL9mm
- Description
- 150mA@100kHz 15uF 2mm 5mm 63V 7000hrs@105℃ 9mm ±20% 插件,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
100+
$0.0302
300+
$0.0263
1000+
$0.0233
5000+
$0.0210
10000+
$0.0199
Related Products
Welcome back, may I help you?