This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KCXJ3152W121MF

Extended
Manufacturer
Ymin
MFR.Part #
KCXJ3152W121MF
JLCPCB Part #
C781281
Package
Plugin,D18xL31.5mm
Description
-40℃~+105℃ 120uF 18mm 3000hrs@105℃ 31.5mm 450V ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 140

Minimum: 1

Full Reel: 140

$0.01

Add To List

Available Order Qty: 140

In-stock Item Pricing

Qty Unit Price
1+ $1.2571
10+ $1.0388
30+ $0.9200
140+ $0.7851
560+ $0.7257
980+ $0.6984

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons