
* Images are for reference only
KCGL3502G820MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- KCGL3502G820MF
- JLCPCB Part #
- C2874055
- Package
- Plugin,D12.5xL35mm
- Description
- 12.5mm 35mm 400V 82uF ±20% 插件,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
10+
$0.7739
30+
$0.6808
100+
$0.5877
500+
$0.5331
1000+
$0.5042
Related Products
Welcome back, may I help you?