
* Images are for reference only
KCGD2502G270MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- KCGD2502G270MF
- JLCPCB Part #
- C2874044
- Package
- Plugin,D8xL25mm
- Description
- 25mm 27uF 400V 8mm ±20% 插件,D8xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3765
10+
$0.3036
30+
$0.2725
100+
$0.2336
400+
$0.2163
800+
$0.2059
Related Products
Welcome back, may I help you?