



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Ymin | |
| Package | SMD,D5xL10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 10mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 414mA@100kHz | |
| Diameter | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VKMB1001A221MV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Ymin | |
| Package | SMD,D5xL10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 10mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 414mA@100kHz | |
| Diameter | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VKMB1001A221MV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VKMB1001A221MV datasheets or manufacturer documentation.
Datasheet: VKMB1001A221MV Datasheet (PDF)
The VKMB1001A221MV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.