
* Images are for reference only
250V-200UT
Extended
- Manufacturer
- Yint
- MFR.Part #
- 250V-200UT
- JLCPCB Part #
- C22438729
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+85℃ 10.2mm 15s 2.3Ω 200mA 3A 400mA 60V 9Ω Plugin,P=4.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.1294
50+
$0.1023
150+
$0.0888
500+
$0.0786
2500+
$0.0705
5000+
$0.0663
Related Products
Welcome back, may I help you?