This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ36A-A

Extended
Manufacturer
Yenyo Technology
MFR.Part #
SMCJ36A-A
JLCPCB Part #
C20487026
Package
DO-214AB (SMC)
Description
-65℃~+150℃ 1.5kW@10/1000us 1uA 25.82A 36V 44.2V 58.1V IEC 61000-4-2 TVS Unidirectional DO-214AB (SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6747
200+ $0.2693
500+ $0.2613
1000+ $0.2565

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons