
* Images are for reference only
SMF7.5AQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SMF7.5AQ
- JLCPCB Part #
- C20605205
- Package
- SOD-123FL
- Description
- -55℃~+175℃ 12.9V 15.5A@10/1000us 200W@10/1000us 50nA 7.5V 9.21V TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2808
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2807
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
50+
$0.0684
150+
$0.0601
500+
$0.0538
3000+
$0.0488
6000+
$0.0462
Related Products
Welcome back, may I help you?