
* Images are for reference only
KBPC610-A1-0000
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- KBPC610-A1-0000
- JLCPCB Part #
- C3590572
- Package
- KBPC6
- Description
- -55℃~+150℃@(Tj) 1.1V@3A 10uA@1kV 1kV 6A KBPC6 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3070
50+
$0.2417
150+
$0.2136
500+
$0.1786
2500+
$0.1630
5000+
$0.1536
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?