
* Images are for reference only
SM8S24AQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SM8S24AQ
- JLCPCB Part #
- C2942613
- Package
- DO-218AB
- Description
- -55℃~+175℃ 10uA 170A@10/1000us 24V 29.5V 38.9V 6.6kW@10/1000us TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1202
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 1201
In-stock Item Pricing
Qty Unit Price
1+
$1.5242
10+
$1.2594
30+
$1.1157
100+
$0.9510
750+
$0.8784
1500+
$0.8461
Related Products
Welcome back, may I help you?